Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

1825Y2K00391KXT | |
|---|---|
DigiKey Part Number | 1825Y2K00391KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825Y2K00391KXT |
Description | CAP CER 390PF 2KV X7R 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825Y2K00391KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825Y2K00391JXT | Knowles Syfer | 0 | 1825Y2K00391JXT-ND | $3.06822 | Upgrade |
| 1825Y2K50391JXT | Knowles Syfer | 0 | 1825Y2K50391JXT-ND | $3.31194 | Upgrade |
| 1825Y2K50391KXT | Knowles Syfer | 0 | 1825Y2K50391KXT-ND | $2.81512 | Upgrade |
| 1825Y3K00391JXT | Knowles Syfer | 0 | 1825Y3K00391JXT-ND | $3.31194 | Upgrade |
| 1825Y3K00391KXT | Knowles Syfer | 0 | 1825Y3K00391KXT-ND | $2.81512 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.60878 | $1,304.39 |
| Unit Price without GST: | $2.60878 |
|---|---|
| Unit Price with GST: | $2.86966 |


