1825Y2K50391JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.31194
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.47258
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.21360
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.21360
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $10.98784
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $5.15882
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $3.15634
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $10.98784
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $5.15882
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $3.15634
Datasheet
390 pF ±5% 2500V (2.5kV) Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825Y2K50391JXT

DigiKey Part Number
1825Y2K50391JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1825Y2K50391JXT
Description
CAP CER 390PF 2.5KV X7R 1825
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
390 pF ±5% 2500V (2.5kV) Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1825Y2K50391JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1825 (4564 Metric)
Capacitance
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1825Y3K00391JXTKnowles Syfer01825Y3K00391JXT-ND$3.31194Upgrade
1825Y4K00391JXTKnowles Syfer01825Y4K00391JXT-ND$3.47258Upgrade
1825Y5K00391JXTKnowles Syfer01825Y5K00391JXT-ND$4.21360Upgrade
1825Y6K00391JXTKnowles Syfer01825Y6K00391JXT-ND$4.21360Upgrade
1825Y2K50391FCTKnowles Syfer01825Y2K50391FCT-ND$10.98784Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.31194$1,655.97
Manufacturers Standard Package
Unit Price without GST:$3.31194
Unit Price with GST:$3.64313