Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

1812J0630392KFT | |
|---|---|
DigiKey Part Number | 1812J0630392KFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812J0630392KFT |
Description | CAP CER 3900PF 63V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 63V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J0630392KFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812J0630392FFT | Knowles Syfer | 0 | 1812J0630392FFT-ND | $17.49284 | Upgrade |
| 1812J0630392GFT | Knowles Syfer | 0 | 1812J0630392GFT-ND | $8.51370 | Upgrade |
| 1812J0630392JFT | Knowles Syfer | 0 | 1812J0630392JFT-ND | $5.18228 | Upgrade |
| 1812J1000392FFT | Knowles Syfer | 0 | 1812J1000392FFT-ND | $17.49284 | Upgrade |
| 1812J1000392GFT | Knowles Syfer | 0 | 1812J1000392GFT-ND | $8.51370 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.90584 | $2,452.92 |
| Unit Price without GST: | $4.90584 |
|---|---|
| Unit Price with GST: | $5.39642 |


