1812J1000392KFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $17.49284
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $8.51370
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $5.18228
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $17.49284
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $8.51370
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $5.18228
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.90584
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $17.49284
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $8.51370
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $5.18228
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.90584
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $18.84274
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $9.16254
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $5.57342
Datasheet
3900 pF ±10% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J1000392KFT

DigiKey Part Number
1812J1000392KFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812J1000392KFT
Description
CAP CER 3900PF 100V C0G/NP0 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3900 pF ±10% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812J1000392KFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.098" (2.50mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812J1000392FFTKnowles Syfer01812J1000392FFT-ND$17.49284Upgrade
1812J1000392GFTKnowles Syfer01812J1000392GFT-ND$8.51370Upgrade
1812J1000392JFTKnowles Syfer01812J1000392JFT-ND$5.18228Upgrade
1812J2000392FFTKnowles Syfer01812J2000392FFT-ND$17.49284Upgrade
1812J2000392GFTKnowles Syfer01812J2000392GFT-ND$8.51370Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.90584$2,452.92
Manufacturers Standard Package
Unit Price without GST:$4.90584
Unit Price with GST:$5.39642