Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1808Y5000681KCT | |
|---|---|
DigiKey Part Number | 1808Y5000681KCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808Y5000681KCT |
Description | CAP CER 680PF 500V C0G/NP0 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 500V Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808Y5000681KCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808Y5000681JXT | Knowles Syfer | 0 | 1808Y5000681JXT-ND | $0.97061 | Upgrade |
| 1808Y5000681KXT | Knowles Syfer | 0 | 1808Y5000681KXT-ND | $0.82631 | Upgrade |
| 1808Y6300681JXT | Knowles Syfer | 0 | 1808Y6300681JXT-ND | $0.97061 | Upgrade |
| 1808Y6300681KXT | Knowles Syfer | 0 | 1808Y6300681KXT-ND | $0.82631 | Upgrade |
| 1808Y5000681FCT | Knowles Syfer | 0 | 1808Y5000681FCT-ND | $2.49661 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.71991 | $1,079.87 |
| Unit Price without GST: | $0.71991 |
|---|---|
| Unit Price with GST: | $0.79190 |


