Upgrade
Similar
Similar
Similar
Similar

1808Y6300681KXT | |
|---|---|
DigiKey Part Number | 1808Y6300681KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808Y6300681KXT |
Description | CAP CER 680PF 630V X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 630V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808Y6300681KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808Y6300681JXT | Knowles Syfer | 0 | 1808Y6300681JXT-ND | $0.97061 | Upgrade |
| 1808Y6300681FCT | Knowles Syfer | 0 | 1808Y6300681FCT-ND | $2.49661 | Similar |
| 1808Y6300681GCT | Knowles Syfer | 0 | 1808Y6300681GCT-ND | $1.23279 | Similar |
| 1808Y6300681JCT | Knowles Syfer | 0 | 1808Y6300681JCT-ND | $0.75953 | Similar |
| 1808Y6300681KCT | Knowles Syfer | 0 | 1808Y6300681KCT-ND | $0.71991 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.82631 | $1,239.46 |
| Unit Price without GST: | $0.82631 |
|---|---|
| Unit Price with GST: | $0.90894 |


