Similar
Similar
Similar
Similar

1808Y0160220FFT | |
|---|---|
DigiKey Part Number | 1808Y0160220FFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808Y0160220FFT |
Description | CAP CER 22PF 16V C0G/NP0 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 16V Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808Y0160220FFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±1% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808Y0250220FFT | Knowles Syfer | 0 | 1808Y0250220FFT-ND | $4.69367 | Similar |
| 1808Y0500220FFT | Knowles Syfer | 0 | 1808Y0500220FFT-ND | $4.69367 | Similar |
| 1808Y0630220FFT | Knowles Syfer | 0 | 1808Y0630220FFT-ND | $4.69367 | Similar |
| 1808Y1000220FFT | Knowles Syfer | 0 | 1808Y1000220FFT-ND | $4.69367 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $4.69367 | $7,040.51 |
| Unit Price without GST: | $4.69367 |
|---|---|
| Unit Price with GST: | $5.16304 |


