1808Y0500220FFT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Knowles Syfer
In Stock: 0
Unit Price: $3.22367
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $3.22367
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $3.22367
Datasheet
22 pF ±1% 50V Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808Y0500220FFT

DigiKey Part Number
1808Y0500220FFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808Y0500220FFT
Description
CAP CER 22PF 50V C0G/NP0 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
22 pF ±1% 50V Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808Y0500220FFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Tolerance
±1%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808Y0630220FFTKnowles Syfer01808Y0630220FFT-ND$3.22367Similar
1808Y1000220FFTKnowles Syfer01808Y1000220FFT-ND$3.22367Similar
1808Y2000220FFTKnowles Syfer01808Y2000220FFT-ND$3.22367Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$4.69367$7,040.51
Manufacturers Standard Package
Unit Price without GST:$4.69367
Unit Price with GST:$5.16304