1210J1K00103JCT is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Knowles Syfer
In Stock: 1,500
Unit Price: $4.11000
Datasheet
10000 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J1K00103JCT

DigiKey Part Number
1608-1210J1K00103JCTTR-ND - Tape & Reel (TR)
1608-1210J1K00103JCT-ND - Cut Tape (CT)
1608-1210J1K00103JCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210J1K00103JCT
Description
1210 1000VDC 10NF 5% C0G/NP0(1B)
Customer Reference
Detailed Description
10000 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes