10000 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J1K00103JCS

DigiKey Part Number
1608-1210J1K00103JCSTR-ND - Tape & Reel (TR)
1608-1210J1K00103JCSCT-ND - Cut Tape (CT)
1608-1210J1K00103JCSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210J1K00103JCS
Description
1210 1000VDC 10NF 5% C0G/NP0(1B)
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,500
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.16000$4.16
10$2.87200$28.72
50$2.36080$118.04
100$2.20260$220.26
500$1.93490$967.45
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.81051$2,715.76
3,000$1.74958$5,248.74
4,500$1.71905$7,735.72
7,500$1.68520$12,639.00
Manufacturers Standard Package
Unit Price without GST:$4.16000
Unit Price with GST:$4.57600