Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

1210Y6300331KXT | |
|---|---|
DigiKey Part Number | 1210Y6300331KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y6300331KXT |
Description | CAP CER 330PF 630V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y6300331KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y6300331JXT | Knowles Syfer | 0 | 1210Y6300331JXT-ND | $0.73037 | Upgrade |
| 1210Y6300331FCT | Knowles Syfer | 0 | 1210Y6300331FCT-ND | $2.28870 | Similar |
| 1210Y6300331GCT | Knowles Syfer | 0 | 1210Y6300331GCT-ND | $1.22073 | Similar |
| 1210Y6300331JCT | Knowles Syfer | 0 | 1210Y6300331JCT-ND | $0.68604 | Similar |
| 1210Y6300331KCT | Knowles Syfer | 0 | 1210Y6300331KCT-ND | $0.65027 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.57248 | $1,144.96 |
| Unit Price without GST: | $0.57248 |
|---|---|
| Unit Price with GST: | $0.62973 |


