Similar
Parametric Equivalent
Parametric Equivalent

1210Y6300331KXR | |
|---|---|
DigiKey Part Number | 1210Y6300331KXR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y6300331KXR |
Description | CAP CER 330PF 630V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y6300331KXR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y6300331JCR | Knowles Syfer | 0 | 1210Y6300331JCR-ND | $0.63435 | Similar |
| 1210Y6300331KET | Knowles Syfer | 0 | 1210Y6300331KET-ND | $0.75784 | Parametric Equivalent |
| 1210Y6300331KXT | Knowles Syfer | 0 | 1210Y6300331KXT-ND | $0.57248 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.52698 | $4,215.84 |
| Unit Price without GST: | $0.52698 |
|---|---|
| Unit Price with GST: | $0.57968 |


