1210J0630681FAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $11.14353
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $11.14353
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $11.17670
Datasheet
680 pF ±1% 63V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J0630681FAT

DigiKey Part Number
1210J0630681FAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210J0630681FAT
Description
CAP CER 680PF 63V C0G/NP0 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
680 pF ±1% 63V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210J0630681FAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±1%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.079" (2.00mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210J1000681FATKnowles Syfer01210J1000681FAT-ND$11.14353Upgrade
1210J2000681FATKnowles Syfer01210J2000681FAT-ND$11.14353Upgrade
1210Y0630681FATKnowles Syfer01210Y0630681FAT-ND$11.17670Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$11.14353$22,287.06
Manufacturers Standard Package
Unit Price without GST:$11.14353
Unit Price with GST:$12.25788