Upgrade
Upgrade
Upgrade
Parametric Equivalent

1210J1000681FAT | |
|---|---|
DigiKey Part Number | 1210J1000681FAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J1000681FAT |
Description | CAP CER 680PF 100V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±1% 100V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J1000681FAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±1% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J2000681FAT | Knowles Syfer | 0 | 1210J2000681FAT-ND | $11.14353 | Upgrade |
| 1210J5000681FAT | Knowles Syfer | 0 | 1210J5000681FAT-ND | $11.14353 | Upgrade |
| 1210J6300681FAT | Knowles Syfer | 0 | 1210J6300681FAT-ND | $11.14353 | Upgrade |
| 1210Y1000681FAT | Knowles Syfer | 0 | 1210Y1000681FAT-ND | $11.17670 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $11.14353 | $22,287.06 |
| Unit Price without GST: | $11.14353 |
|---|---|
| Unit Price with GST: | $12.25788 |


