1206J2003P30DCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.84733
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.59793
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.84733
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.59793
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.58259
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.84733
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.59793
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.67631
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.58259
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.84733
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.59793
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.58259
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $0.60290
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $0.67260
Datasheet
3.3 pF ±0.5pF 200V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J2003P30DCT

DigiKey Part Number
1206J2003P30DCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J2003P30DCT
Description
CAP CER 3.3PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.5pF 200V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J2003P30DCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±0.5pF
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206J2003P30BCTKnowles Syfer01206J2003P30BCT-ND$0.84733Upgrade
1206J2003P30CCTKnowles Syfer01206J2003P30CCT-ND$0.59793Upgrade
1206J2503P30BCTKnowles Syfer01206J2503P30BCT-ND$0.84733Upgrade
1206J2503P30CCTKnowles Syfer01206J2503P30CCT-ND$0.59793Upgrade
1206J2503P30DCTKnowles Syfer01206J2503P30DCT-ND$0.58259Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.58259$1,456.48
Manufacturers Standard Package
Unit Price without GST:$0.58259
Unit Price with GST:$0.64085