Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade

1206J5003P30DCT | |
|---|---|
DigiKey Part Number | 1206J5003P30DCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J5003P30DCT |
Description | CAP CER 3.3PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.5pF 500V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J5003P30DCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.5pF | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J5003P30BCT | Knowles Syfer | 0 | 1206J5003P30BCT-ND | $0.84733 | Upgrade |
| 1206J5003P30CCT | Knowles Syfer | 0 | 1206J5003P30CCT-ND | $0.59793 | Upgrade |
| 1206J5003P30CQT | Knowles Syfer | 0 | 1206J5003P30CQT-ND | $0.67631 | Upgrade |
| 1206J6303P30BCT | Knowles Syfer | 0 | 1206J6303P30BCT-ND | $0.84733 | Upgrade |
| 1206J6303P30CCT | Knowles Syfer | 0 | 1206J6303P30CCT-ND | $0.59793 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.58259 | $1,456.48 |
| Unit Price without GST: | $0.58259 |
|---|---|
| Unit Price with GST: | $0.64085 |




