Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Similar
Similar

1206J1K20181JXT | |
|---|---|
DigiKey Part Number | 1206J1K20181JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J1K20181JXT |
Description | CAP CER 180PF 1.2KV X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 1200V (1.2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J1K20181JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J1K50181JXT | Knowles Syfer | 0 | 1206J1K50181JXT-ND | $0.41578 | Upgrade |
| 1206J2K00181JXT | Knowles Syfer | 0 | 1206J2K00181JXT-ND | $0.41578 | Upgrade |
| 1206J1K20181FCT | Knowles Syfer | 0 | 1206J1K20181FCT-ND | $1.31784 | Similar |
| 1206J1K20181GCT | Knowles Syfer | 0 | 1206J1K20181GCT-ND | $0.69253 | Similar |
| 1206J1K20181JCT | Knowles Syfer | 0 | 1206J1K20181JCT-ND | $0.41578 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.41578 | $1,039.45 |
| Unit Price without GST: | $0.41578 |
|---|---|
| Unit Price with GST: | $0.45736 |





