1206J1K20181GCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.31784
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.31784
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.69253
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $0.82743
Datasheet
180 pF ±2% 1200V (1.2kV) Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J1K20181GCT

DigiKey Part Number
1206J1K20181GCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J1K20181GCT
Description
CAP CER 180PF 1.2KV C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
180 pF ±2% 1200V (1.2kV) Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J1K20181GCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±2%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206J1K20181FCTKnowles Syfer01206J1K20181FCT-ND$1.31784Upgrade
1206J1K50181FCTKnowles Syfer01206J1K50181FCT-ND$1.31784Upgrade
1206J1K50181GCTKnowles Syfer01206J1K50181GCT-ND$0.69253Upgrade
1206Y1K20181GCTKnowles Syfer01206Y1K20181GCT-ND$0.82743Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.69253$1,731.33
Manufacturers Standard Package
Unit Price without GST:$0.69253
Unit Price with GST:$0.76178