Upgrade
Upgrade
Similar

1206J1K00181JFT | |
|---|---|
DigiKey Part Number | 1206J1K00181JFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J1K00181JFT |
Description | CAP CER 180PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J1K00181JFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J1K00181FFT | Knowles Syfer | 0 | 1206J1K00181FFT-ND | $5.24145 | Upgrade |
| 1206J1K00181GFT | Knowles Syfer | 0 | 1206J1K00181GFT-ND | $2.70624 | Upgrade |
| 1206J1K00181JDT | Knowles Syfer | 0 | 1206J1K00181JDT-ND | $0.74249 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.53316 | $3,832.90 |
| Unit Price without GST: | $1.53316 |
|---|---|
| Unit Price with GST: | $1.68648 |


