1206J1K00181JDT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Knowles Syfer
In Stock: 0
Unit Price: $5.24145
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.70624
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.53316
Datasheet
180 pF ±5% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J1K00181JDT

DigiKey Part Number
1206J1K00181JDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J1K00181JDT
Description
CAP CER 180PF 1KV X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
180 pF ±5% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J1K00181JDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.063" (1.60mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206J1K00181FFTKnowles Syfer01206J1K00181FFT-ND$5.24145Similar
1206J1K00181GFTKnowles Syfer01206J1K00181GFT-ND$2.70624Similar
1206J1K00181JFTKnowles Syfer01206J1K00181JFT-ND$1.53316Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.74249$1,856.22
Manufacturers Standard Package
Unit Price without GST:$0.74249
Unit Price with GST:$0.81674