Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

0805J0500101KCT | |
|---|---|
DigiKey Part Number | 0805J0500101KCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805J0500101KCT |
Description | CAP CER 100PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J0500101KCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J0500101FCT | Knowles Syfer | 0 | 0805J0500101FCT-ND | $0.56657 | Upgrade |
| 0805J0500101GCT | Knowles Syfer | 0 | 0805J0500101GCT-ND | $0.34766 | Upgrade |
| 0805J0500101JCT | Knowles Syfer | 2,251 | 1608-1373-1-ND | $1.18000 | Upgrade |
| 0805J0630101FCT | Knowles Syfer | 0 | 0805J0630101FCT-ND | $0.56657 | Upgrade |
| 0805J0630101GCT | Knowles Syfer | 0 | 0805J0630101GCT-ND | $0.34766 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.34766 | $1,042.98 |
| Unit Price without GST: | $0.34766 |
|---|---|
| Unit Price with GST: | $0.38243 |


