0805J1000101KCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.56657
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.34766
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.34766
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.61975
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.34766
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.34766
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.34766
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.61975
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.34766
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.34766
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.34766
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.61975
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.34766
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.35601
Datasheet
100 pF ±10% 100V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J1000101KCT

DigiKey Part Number
0805J1000101KCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J1000101KCT
Description
CAP CER 100PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 pF ±10% 100V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J1000101KCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (70)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805J1000101FCTKnowles Syfer00805J1000101FCT-ND$0.56657Upgrade
0805J1000101GCTKnowles Syfer00805J1000101GCT-ND$0.34766Upgrade
0805J1000101JCTKnowles Syfer00805J1000101JCT-ND$0.34766Upgrade
0805J2000101FCTKnowles Syfer00805J2000101FCT-ND$0.61975Upgrade
0805J2000101GCTKnowles Syfer00805J2000101GCT-ND$0.34766Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.34766$1,042.98
Manufacturers Standard Package
Unit Price without GST:$0.34766
Unit Price with GST:$0.38243