Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

9710-0SL-1R7 | |
|---|---|
DigiKey Part Number | 1956-9710-0SL-1R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9710-0SL-1R7 |
Description | Thin film |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 4.5pF Trimmer Capacitor 250 V Top Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Johanson Manufacturing | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance Range | 1 ~ 4.5pF | |
Adjustment Type | Top | |
Voltage - Rated | 250 V | |
Dielectric Material | - | |
Q @ Freq | 1000 @ 100MHz | |
Size / Dimension | 0.225" Dia (5.72mm) | |
Height - Seated (Max) | 0.060" (1.52mm) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Features | Low Profile |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $9.88091 | $14,821.36 |
| Unit Price without GST: | $9.88091 |
|---|---|
| Unit Price with GST: | $10.86900 |


