9710-0SL-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 201
Unit Price: $30.14000
Datasheet

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 0
Unit Price: $20.84620
Datasheet

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 0
Unit Price: $10.83733
Datasheet

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 0
Unit Price: $20.84620
Datasheet

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 0
Unit Price: $9.88091
Datasheet
Image for 9710-0SL-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9710-0SL-1

DigiKey Part Number
1956-9710-0SL-1-ND
Manufacturer
Manufacturer Product Number
9710-0SL-1
Description
Thin film
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 ~ 4.5pF Trimmer Capacitor 250 V Top Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Johanson Manufacturing
Series
Packaging
Bulk
Part Status
Active
Capacitance Range
1 ~ 4.5pF
Adjustment Type
Top
Voltage - Rated
250 V
Dielectric Material
-
Q @ Freq
1000 @ 100MHz
Size / Dimension
0.225" Dia (5.72mm)
Height - Seated (Max)
0.060" (1.52mm)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Features
Low Profile
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
50$20.84620$1,042.31
Manufacturers Standard Package
Unit Price without GST:$20.84620
Unit Price with GST:$22.93082