
ESD6V2ASAFHT2RB | |
---|---|
DigiKey Part Number | 846-ESD6V2ASAFHT2RBTR-ND - Tape & Reel (TR) 846-ESD6V2ASAFHT2RBCT-ND - Cut Tape (CT) 846-ESD6V2ASAFHT2RBDKR-ND - Digi-Reel® |
Manufacturer | Rohm Semiconductor |
Manufacturer Product Number | ESD6V2ASAFHT2RB |
Description | 3.3V, 180W, AUTOMOTIVE TRANSIENT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 9.5A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1006-2W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 7.2V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 9.5A (8/20µs) | |
Power - Peak Pulse | 180W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 30pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | SOD-882 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.55700 | $5.57 |
100 | $0.35520 | $35.52 |
500 | $0.26794 | $133.97 |
1,000 | $0.23974 | $239.74 |
2,000 | $0.21599 | $431.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.17915 | $1,433.20 |
16,000 | $0.16499 | $2,639.84 |
24,000 | $0.15778 | $3,786.72 |
40,000 | $0.14967 | $5,986.80 |
56,000 | $0.14526 | $8,134.56 |
Unit Price without GST: | $0.91000 |
---|---|
Unit Price with GST: | $1.00100 |