R82IC3100SH60J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.28635
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.22633
Datasheet

Parametric Equivalent


KEMET
In Stock: 28,298
Unit Price: $0.74000
Datasheet

Parametric Equivalent


KEMET
In Stock: 17,777
Unit Price: $0.65000
Datasheet

Parametric Equivalent


TDK
In Stock: 848
Unit Price: $0.78000
Datasheet

Parametric Equivalent


TDK
In Stock: 3,328
Unit Price: $0.74000
Datasheet

Parametric Equivalent


TDK
In Stock: 14,300
Unit Price: $0.86000
Datasheet

Parametric Equivalent


WIMA
In Stock: 5,961
Unit Price: $1.08000
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $0.29971
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $0.29971
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $0.29971
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $0.29817
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $0.29817
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $0.27365
Datasheet
New at DigiKey
Image for R82IC3100SH60J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82IC3100SH60J

DigiKey Part Number
399-R82IC3100SH60JTB-ND
Manufacturer
Manufacturer Product Number
R82IC3100SH60J
Description
0,1 U 250V
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 140V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
140V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.177" W (7.20mm x 4.50mm)
Height - Seated (Max)
0.378" (9.60mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tray
QuantityUnit PriceExt Price
20,900$0.21141$4,418.47
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$0.21141
Unit Price with GST:$0.23255