
R82IC3100DQ60J | |
|---|---|
DigiKey Part Number | 399-5456-1-ND - Cut Tape (CT) 399-5456-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82IC3100DQ60J |
Description | CAP FILM 0.1UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 140V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82IC3100DQ60J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 140V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.177" W (7.20mm x 4.50mm) | |
Height - Seated (Max) | 0.378" (9.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.74000 | $0.74 |
| 10 | $0.45200 | $4.52 |
| 50 | $0.33820 | $16.91 |
| 100 | $0.30330 | $30.33 |
| 500 | $0.24470 | $122.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,900 | $0.21908 | $416.25 |
| 3,800 | $0.20626 | $783.79 |
| 5,700 | $0.19984 | $1,139.09 |
| 9,500 | $0.19273 | $1,830.94 |
| 13,300 | $0.18857 | $2,507.98 |
| 19,000 | $0.18457 | $3,506.83 |
| Unit Price without GST: | $0.74000 |
|---|---|
| Unit Price with GST: | $0.81400 |

