R66DD4100Z37AJ is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TDK
In Stock: 3,020
Unit Price: $1.64000
Datasheet
1 µF Film Capacitor 40V 63V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R66DD4100Z37AJ

DigiKey Part Number
399-R66DD4100Z37AJ-ND
Manufacturer
Manufacturer Product Number
R66DD4100Z37AJ
Description
CAP FILM 1UF 5% 63VDC RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 40V 63V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R66DD4100Z37AJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.394" L x 0.157" W (10.00mm x 4.00mm)
Height - Seated (Max)
0.358" (9.10mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$1.67000$1.67
10$1.07200$10.72
50$0.83980$41.99
100$0.76790$76.79
500$0.64654$323.27
1,500$0.59019$885.28
3,000$0.56260$1,687.80
6,000$0.53989$3,239.34
Manufacturers Standard Package
Unit Price without GST:$1.67000
Unit Price with GST:$1.83700