
B32520C0105J289 | |
|---|---|
DigiKey Part Number | 495-4879-1-ND - Cut Tape (CT) 495-4879-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32520C0105J289 |
Description | CAP FILM 1UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32520C0105J289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.197" W (10.00mm x 5.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $1.05900 | $10.59 |
| 50 | $0.82820 | $41.41 |
| 100 | $0.75720 | $75.72 |
| 500 | $0.63700 | $318.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | $0.53355 | $853.68 |
| 3,200 | $0.50884 | $1,628.29 |
| 4,800 | $0.49646 | $2,383.01 |
| 8,000 | $0.48274 | $3,861.92 |
| 11,200 | $0.47471 | $5,316.75 |
| 16,000 | $0.46699 | $7,471.84 |
| Unit Price without GST: | $1.64000 |
|---|---|
| Unit Price with GST: | $1.80400 |

