MFR Recommended

PEG124PL347VQL1 | |
|---|---|
DigiKey Part Number | 399-PEG124PL347VQL1-ND |
Manufacturer | |
Manufacturer Product Number | PEG124PL347VQL1 |
Description | CAP ALUM 470UF 20% 100V AXIAL TH |
Customer Reference | |
Detailed Description | 470 µF 100 V Aluminum Electrolytic Capacitors Axial, Can 210mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PEG124PL347VQL1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 210mOhm @ 100Hz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 904 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.9 A @ 5 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Height - Seated (Max) | 1.811" (46.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can | |
Base Product Number |


