1200 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 80mOhm @ 100Hz 1500 Hrs @ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEG225KF4120ME1

DigiKey Part Number
399-18284-ND
Manufacturer
Manufacturer Product Number
PEG225KF4120ME1
Description
CAP ALUM 1200UF 20% 40V AXIAL TH
Customer Reference
Detailed Description
1200 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 80mOhm @ 100Hz 1500 Hrs @ 150°C
Datasheet
 Datasheet
EDA/CAD Models
PEG225KF4120ME1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
40 V
ESR (Equivalent Series Resistance)
80mOhm @ 100Hz
Lifetime @ Temp.
1500 Hrs @ 150°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
2.03 A @ 100 Hz
Ripple Current @ High Frequency
5.8 A @ 5 kHz
Lead Spacing
-
Size / Dimension
0.630" Dia x 1.051" L (16.00mm x 26.70mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.