
MPXV1D1740L4R7 | |
|---|---|
DigiKey Part Number | 399-MPXV1D1740L4R7TR-ND - Tape & Reel (TR) 399-MPXV1D1740L4R7CT-ND - Cut Tape (CT) 399-MPXV1D1740L4R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D1740L4R7 |
Description | FIXED IND 4.7UH 14.5A 10.4 MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 14.5 A 10.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D1740L4R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 12MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.669" L x 0.673" W (17.00mm x 17.10mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.98000 | $5.98 |
| 10 | $4.91500 | $49.15 |
| 25 | $4.54600 | $113.65 |
| 50 | $4.28660 | $214.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $4.04190 | $404.19 |
| 200 | $3.81140 | $762.28 |
| 300 | $3.68280 | $1,104.84 |
| 500 | $3.52716 | $1,763.58 |
| 700 | $3.42830 | $2,399.81 |
| 1,000 | $3.32665 | $3,326.65 |
| Unit Price without GST: | $5.98000 |
|---|---|
| Unit Price with GST: | $6.57800 |

