KEMET Fixed Inductors

Results: 1,340
Series
-*L-DMIL-DWDL-DWFL-DWIL-DWLL-DWSL-PMSL-PWFL-PWIL-PWR
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)Tray
Product Status
ActiveLast Time BuyNot For New DesignsObsolete
Type
-Drum Core, WirewoundMultilayerToroidalWirewound
Material - Core
-Alloy PowderCeramicFerriteManganese Zinc Ferrite (MnZn)Metal CompositeNickel Zinc Ferrite (NiZn)
Inductance
1 nH1.2 nH1.5 nH1.8 nH2 nH2.2 nH2.4 nH2.7 nH3 nH3.3 nH3.6 nH3.9 nH
Tolerance
-30%, +50%±0.3nH±5%±10%±20%±25%±30%±35%±50%-
Current Rating (Amps)
5 mA15 mA20 mA25 mA30 mA35 mA39 mA40 mA45 mA50 mA54 mA55 mA
Current - Saturation (Isat)
25mA60mA65mA70mA80mA90mA100mA110mA115mA120mA130mA140mA
Shielding
-ShieldedUnshielded
DC Resistance (DCR)
0.29mOhm0.31mOhm0.48mOhm Max0.483mOhm Max0.65mOhm0.75mOhm0.76mOhm0.8mOhm0.828mOhm Max0.83mOhm Max0.88mOhm0.9mOhm Max
Q @ Freq
4 @ 100MHz5 @ 100MHz6 @ 100MHz7 @ 100MHz10 @ 100MHz10 @ 25MHz11 @ 100MHz12 @ 100MHz13 @ 100MHz14 @ 100MHz15 @ 100MHz16 @ 100MHz
Frequency - Self Resonant
1.6MHz1.8MHz2.1MHz2.3MHz2.4MHz2.5MHz2.8MHz2.9MHz3MHz3.5MHz3.7MHz4MHz
Ratings
-AEC-Q200
Operating Temperature
-55°C ~ 125°C-55°C ~ 155°C-55°C ~ 180°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 85°C-25°C ~ 105°C-25°C ~ 120°C-25°C ~ 70°C-20°C ~ 105°C-20°C ~ 120°C-20°C ~ 60°C-
Inductance Frequency - Test
1 kHz10 kHz100 kHz160 kHz252 kHz796 kHz1 MHz2 MHz2.52 MHz7.96 MHz10 MHz25 MHz25.2 MHz100 MHz
Features
-Low DCR, Low Loss
Mounting Type
Chassis MountSurface MountThrough HoleUser Defined
Package / Case
2-SMD, J-Lead0201 (0603 Metric)0402 (1005 Metric)0603 (1608 Metric)0805 (2012 Metric)0806 (2016 Metric)1007 (2518 Metric)1008 (2520 Metric)1207 (3218 Metric)1210 (3225 Metric)1212 (3030 Metric)1616 (4040 Metric)3131 (8080 Metric)Nonstandard
Supplier Device Package
0201 (0603 Metric)02010402 (1005 Metric)04020603 (1608 Metric)06030805 (2012 Metric)0805 (2125 Metric)08050806 (2016 Metric)08061007 (2518 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)0.039" L x 0.020" W (1.00mm x 0.50mm)0.039" L x 0.023" W (1.00mm x 0.58mm)0.063" L x 0.031" W (1.60mm x 0.80mm)0.063" L x 0.032" W (1.60mm x 0.81mm)0.079" L x 0.049" W (2.00mm x 1.25mm)0.079" L x 0.063" W (2.00mm x 1.60mm)0.083" L x 0.059" W (2.11mm x 1.50mm)0.098" L x 0.071" W (2.50mm x 1.80mm)0.098" L x 0.079" W (2.50mm x 2.00mm)0.118" L x 0.118" W (3.00mm x 3.00mm)0.126" L x 0.071" W (3.20mm x 1.80mm)
Height - Seated (Max)
0.013" (0.33mm)0.018" (0.45mm)0.022" (0.55mm)0.028" (0.71mm)0.031" (0.80mm)0.035" (0.90mm)0.037" (0.95mm)0.039" (1.00mm)0.041" (1.04mm)0.041" (1.05mm)0.047" (1.20mm)0.049" (1.25mm)
Stocking Options
Environmental Options
Media
Marketplace Product
1,340Results
Applied FiltersRemove All

Showing
of 1,340
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
MPLCG0530L2R2
MPLCG0530L2R2
FIXED IND 2.2UH 4.5A 0.0364OHM
KEMET
7,223
In Stock
1 : $3.06000
Cut Tape (CT)
3,500 : $1.47346
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite2.2 µH±20%4.5 A5AShielded36.4mOhm Max----40°C ~ 125°C100 kHzLow DCR, Low LossSurface MountNonstandard-0.217" L x 0.197" W (5.50mm x 5.00mm)0.118" (3.00mm)
SBC Series
SBC1-102-211
FIXED IND 1MH 210MA 4.9 OHM TH
KEMET
12,256
In Stock
1 : $1.37000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite1 mH±10%210 mA140mAUnshielded4.9Ohm Max----20°C ~ 105°C10 kHz-Through HoleRadial, Vertical Cylinder-0.217" Dia (5.50mm)0.413" (10.50mm)
MPX1D0530
MPX1D0530L100
FIXED IND 10UH 3.1A 140.1MOHM SM
KEMET
1,966
In Stock
1 : $1.80000
Cut Tape (CT)
2,500 : $0.82686
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite10 µH±20%3.1 A3.5AShielded140.1mOhm Max----55°C ~ 155°C100 kHz-Surface MountNonstandard-0.209" L x 0.197" W (5.30mm x 5.00mm)0.118" (3.00mm)
MPXV1D1770
MPXV1D0530L220
FIXED IND 22UH 2A 341.2 MOHM SMD
KEMET
3,575
In Stock
1 : $1.89000
Cut Tape (CT)
2,500 : $0.87050
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal Composite22 µH±20%2 A2.5AShielded341.2mOhm Max-12MHzAEC-Q200-55°C ~ 155°C100 kHz-Surface MountNonstandard-0.209" L x 0.197" W (5.30mm x 5.00mm)0.118" (3.00mm)
MPCH0730LRxx
MPCH0730LR12
FIXED IND 120NH 31A 0.65MOHM SMD
KEMET
2,473
In Stock
1 : $2.69000
Cut Tape (CT)
1,000 : $1.34202
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal Composite120 nH±20%31 A32AShielded0.65mOhm----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.315" L x 0.264" W (8.00mm x 6.70mm)0.118" (3.00mm)
SBC Series
SBC8-681-102
FIXED IND 680UH 1A 520 MOHM TH
KEMET
1,154
In Stock
1 : $4.50000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite680 µH±10%1 A1.3AUnshielded520mOhm Max----20°C ~ 105°C10 kHz-Through HoleRadial, Vertical Cylinder-0.591" Dia (15.00mm)0.748" (19.00mm)
SBC Series
SBC2-6R8-242
FIXED IND 6.8UH 2.4A 50 MOHM TH
KEMET
3,734
In Stock
1 : $1.02000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite6.8 µH±20%2.4 A2.7AUnshielded50mOhm Max----20°C ~ 105°C10 kHz-Through HoleRadial, Vertical Cylinder-0.276" Dia (7.00mm)0.315" (8.00mm)
SBCP Series
SBCP-47HY331B
FIXED IND 330UH 270MA 1.8 OHM TH
KEMET
2,228
In Stock
1 : $1.05000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite330 µH±10%270 mA270mAUnshielded1.8Ohm Max----20°C ~ 105°C10 kHz-Through HoleRadial, Vertical Cylinder (Open)-0.197" Dia (5.00mm)0.295" (7.50mm)
SBC Series
SBC4-2R7-662
FIXED IND 2.7UH 6.6A 20 MOHM TH
KEMET
2,451
In Stock
1 : $1.07000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite2.7 µH±20%6.6 A9.6AUnshielded20mOhm Max----20°C ~ 105°C10 kHz-Through HoleRadial, Vertical Cylinder-0.354" Dia (9.00mm)0.472" (12.00mm)
SBC Series
SBC1-100-172
FIXED IND 10UH 1.7A 80 MOHM TH
KEMET
3,934
In Stock
1 : $1.21000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite10 µH±20%1.7 A1.5AUnshielded80mOhm Max----20°C ~ 105°C10 kHz-Through HoleRadial, Vertical Cylinder-0.217" Dia (5.50mm)0.335" (8.50mm)
SBC Series
SBC1-2R2-272
FIXED IND 2.2UH 2.7A 40 MOHM TH
KEMET
2,828
In Stock
1 : $1.21000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite2.2 µH±20%2.7 A3.2AUnshielded40mOhm Max----20°C ~ 105°C10 kHz-Through HoleRadial, Vertical Cylinder-0.217" Dia (5.50mm)0.335" (8.50mm)
SBC Series
SBC3-2R2-602
FIXED IND 2.2UH 6A 20 MOHM TH
KEMET
3,919
In Stock
1 : $1.29000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite2.2 µH±20%6 A7.2AUnshielded20mOhm Max----20°C ~ 105°C10 kHz-Through HoleRadial, Vertical Cylinder-0.354" Dia (9.00mm)0.354" (9.00mm)
SBC Series
SBC1-101-571
FIXED IND 100UH 570MA 650MOHM TH
KEMET
4,379
In Stock
1 : $1.37000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite100 µH±10%570 mA470mAUnshielded650mOhm Max----20°C ~ 105°C10 kHz-Through HoleRadial, Vertical Cylinder-0.217" Dia (5.50mm)0.413" (10.50mm)
SBC Series
SBC3-4R7-422
FIXED IND 4.7UH 4.2A 20 MOHM TH
KEMET
2,632
In Stock
1 : $1.43000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite4.7 µH±20%4.2 A4.6AUnshielded20mOhm Max----20°C ~ 105°C10 kHz-Through HoleRadial, Vertical Cylinder-0.354" Dia (9.00mm)0.354" (9.00mm)
SBC Series
SBC3-100-362
FIXED IND 10UH 3.6A 30 MOHM TH
KEMET
1,496
In Stock
1 : $1.43000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite10 µH±20%3.6 A3AUnshielded30mOhm Max----20°C ~ 105°C10 kHz-Through HoleRadial, Vertical Cylinder-0.354" Dia (9.00mm)0.354" (9.00mm)
SBC Series
SBC2-100-212
FIXED IND 10UH 2.1A 60 MOHM TH
KEMET
7,496
In Stock
1 : $1.45000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite10 µH±20%2.1 A2.1AUnshielded60mOhm Max----20°C ~ 105°C10 kHz-Through HoleRadial, Vertical Cylinder-0.276" Dia (7.00mm)0.315" (8.00mm)
SBC Series
SBC2-220-132
FIXED IND 22UH 1.3A 110 MOHM TH
KEMET
5,682
In Stock
1 : $1.45000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite22 µH±20%1.3 A1.4AUnshielded110mOhm Max----20°C ~ 105°C10 kHz-Through HoleRadial, Vertical Cylinder-0.276" Dia (7.00mm)0.315" (8.00mm)
SBCP Series
SBCP-47HY102B
FIXED IND 1MH 150MA 6 OHM TH
KEMET
5,398
In Stock
1 : $1.51000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite1 mH±10%150 mA160mAUnshielded6Ohm Max----20°C ~ 105°C10 kHz-Through HoleRadial, Vertical Cylinder (Open)-0.197" Dia (5.00mm)0.295" (7.50mm)
SBCP Series
SBCP-47HY100B
FIXED IND 10UH 1.6A 67 MOHM TH
KEMET
2,221
In Stock
1 : $1.51000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite10 µH±20%1.6 A1.6AUnshielded67mOhm Max----20°C ~ 105°C10 kHz-Through HoleRadial, Vertical Cylinder (Open)-0.197" Dia (5.00mm)0.295" (7.50mm)
SBC Series
SBC4-4R7-582
FIXED IND 4.7UH 5.8A 20 MOHM TH
KEMET
3,111
In Stock
1 : $1.53000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite4.7 µH±20%5.8 A7.1AUnshielded20mOhm Max----20°C ~ 105°C10 kHz-Through HoleRadial, Vertical Cylinder-0.354" Dia (9.00mm)0.472" (12.00mm)
SBC Series
SBC6-6R8-662
FIXED IND 6.8UH 6.6A 20 MOHM TH
KEMET
1,485
In Stock
1 : $1.69000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite6.8 µH±20%6.6 A13.6AUnshielded20mOhm Max----20°C ~ 105°C10 kHz-Through HoleRadial, Vertical Cylinder-0.472" Dia (12.00mm)0.591" (15.00mm)
SBC Series
SBC6-4R7-802
FIXED IND 4.7UH 8A 10 MOHM TH
KEMET
782
In Stock
1 : $1.69000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite4.7 µH±20%8 A16.1AUnshielded10mOhm Max----20°C ~ 105°C10 kHz-Through HoleRadial, Vertical Cylinder-0.472" Dia (12.00mm)0.591" (15.00mm)
SBC Series
SBC6-3R3-852
FIXED IND 3.3UH 8.5A 10 MOHM TH
KEMET
187
In Stock
1 : $1.69000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite3.3 µH±20%8.5 A20AUnshielded10mOhm Max----20°C ~ 105°C10 kHz-Through HoleRadial, Vertical Cylinder-0.472" Dia (12.00mm)0.591" (15.00mm)
MPX1D0530
MPX1D0530L220
FIXED IND 22UH 2A 341.2 MOHM SMD
KEMET
1,291
In Stock
1 : $1.80000
Cut Tape (CT)
2,500 : $0.82686
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite22 µH±20%2 A2.5AShielded341.2mOhm Max----55°C ~ 155°C100 kHz-Surface MountNonstandard-0.209" L x 0.197" W (5.30mm x 5.00mm)0.118" (3.00mm)
MPX1D0530
MPX1D0530L6R8
FIXED IND 6.8UH 3.5A 107.8 MOHM
KEMET
4,526
In Stock
1 : $1.81000
Cut Tape (CT)
2,500 : $0.83436
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite6.8 µH±20%3.5 A4AShielded107.8mOhm Max----55°C ~ 155°C100 kHz-Surface MountNonstandard-0.209" L x 0.197" W (5.30mm x 5.00mm)0.118" (3.00mm)
Showing
of 1,340

KEMET Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.