
MPXV1D1250L6R8 | |
|---|---|
DigiKey Part Number | 399-MPXV1D1250L6R8TR-ND - Tape & Reel (TR) 399-MPXV1D1250L6R8CT-ND - Cut Tape (CT) 399-MPXV1D1250L6R8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D1250L6R8 |
Description | FIXED IND 6.8UH 11.6A 15.5 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 11.6 A 15.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D1250L6R8 Models |
Category | DC Resistance (DCR) 15.5mOhm Max |
Mfr | Frequency - Self Resonant 10MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.520" L x 0.492" W (13.20mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 14A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.01000 | $3.01 |
| 10 | $2.47700 | $24.77 |
| 25 | $2.29120 | $57.28 |
| 50 | $2.16020 | $108.01 |
| 100 | $2.03670 | $203.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.88440 | $471.10 |
| 500 | $1.77696 | $888.48 |
| 750 | $1.71701 | $1,287.76 |
| 1,250 | $1.64444 | $2,055.55 |
| 1,750 | $1.59835 | $2,797.11 |
| 2,500 | $1.55097 | $3,877.42 |
| Unit Price without GST: | $3.01000 |
|---|---|
| Unit Price with GST: | $3.31100 |

