



MPX1D1770L4R7 | |
|---|---|
DigiKey Part Number | 399-MPX1D1770L4R7TR-ND - Tape & Reel (TR) 399-MPX1D1770L4R7CT-ND - Cut Tape (CT) 399-MPX1D1770L4R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPX1D1770L4R7 |
Description | FIXED IND 4.7UH 23.5A 4.8 MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 23.5 A 4.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPX1D1770L4R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 33.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.669" L x 0.673" W (17.00mm x 17.10mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.58000 | $7.58 |
| 10 | $6.23400 | $62.34 |
| 25 | $5.76600 | $144.15 |
| 50 | $5.43660 | $271.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $3.83330 | $383.33 |
| 200 | $3.61475 | $722.95 |
| 300 | $3.49277 | $1,047.83 |
| 500 | $3.34512 | $1,672.56 |
| 700 | $3.25139 | $2,275.97 |
| 1,000 | $3.15496 | $3,154.96 |
| Unit Price without GST: | $7.58000 |
|---|---|
| Unit Price with GST: | $8.33800 |


