
EXV226M050A9HAA | |
|---|---|
DigiKey Part Number | 399-EXV226M050A9HAATR-ND - Tape & Reel (TR) 399-EXV226M050A9HAACT-ND - Cut Tape (CT) 399-EXV226M050A9HAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXV226M050A9HAA |
Description | CAP ALUM 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.3Ohm @ 100kHz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EXV226M050A9HAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 1.3Ohm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 161 mA @ 120 Hz | |
Ripple Current @ High Frequency | 230 mA @ 100 kHz | |
Impedance | 1.3 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.307" W (6.60mm x 7.80mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.11000 | $1.11 |
| 10 | $0.69700 | $6.97 |
| 50 | $0.52280 | $26.14 |
| 100 | $0.46760 | $46.76 |
| 500 | $0.37206 | $186.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.34192 | $341.92 |
| 2,000 | $0.31689 | $633.78 |
| 3,000 | $0.30425 | $912.75 |
| 5,000 | $0.29016 | $1,450.80 |
| 7,000 | $0.28187 | $1,973.09 |
| 10,000 | $0.27387 | $2,738.70 |
| Unit Price without GST: | $1.11000 |
|---|---|
| Unit Price with GST: | $1.22100 |

