470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESH477M010AG3AA

DigiKey Part Number
399-ESH477M010AG3AA-ND
Manufacturer
Manufacturer Product Number
ESH477M010AG3AA
Description
CAP ALUM 470UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESH477M010AG3AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
305 mA @ 120 Hz
Ripple Current @ High Frequency
457.5 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,149
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$0.49000$0.49
10$0.29500$2.95
50$0.21500$10.75
100$0.18950$18.95
500$0.14538$72.69
1,000$0.13144$131.44
2,500$0.11653$291.32
5,000$0.10744$537.20
Manufacturers Standard Package
Unit Price without GST:$0.49000
Unit Price with GST:$0.53900