
ESC477M025AH2EA | |
|---|---|
DigiKey Part Number | 399-18264-1-ND - Cut Tape (CT) 399-18264-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESC477M025AH2EA |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 64mOhm @ 100kHz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESC477M025AH2EA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 64mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 945 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.05 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 10 | $0.48000 | $4.80 |
| 50 | $0.35540 | $17.77 |
| 100 | $0.31560 | $31.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $0.23623 | $165.36 |
| 1,400 | $0.21646 | $303.04 |
| 2,100 | $0.20647 | $433.59 |
| 3,500 | $0.19533 | $683.65 |
| 4,900 | $0.18879 | $925.07 |
| 7,000 | $0.18246 | $1,277.22 |
| Unit Price without GST: | $0.77000 |
|---|---|
| Unit Price with GST: | $0.84700 |

