4700 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELH478M063AR4AA

DigiKey Part Number
399-ELH478M063AR4AA-ND
Manufacturer
Manufacturer Product Number
ELH478M063AR4AA
Description
CAP ALUM 4700UF 20% 63V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4700 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ELH478M063AR4AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.35 A @ 120 Hz
Ripple Current @ High Frequency
3.886 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 854
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$6.82000$6.82
10$4.66700$46.67
50$3.77020$188.51
200$3.25330$650.66
600$2.96000$1,776.00
1,000$2.85040$2,850.40
2,600$2.68171$6,972.45
5,000$2.58883$12,944.15
Manufacturers Standard Package
Unit Price without GST:$6.82000
Unit Price with GST:$7.50200