
EDK106M050A9DAA | |
|---|---|
DigiKey Part Number | 399-18131-2-ND - Tape & Reel (TR) 399-18131-1-ND - Cut Tape (CT) 399-18131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDK106M050A9DAA |
Description | CAP ALUM 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK106M050A9DAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 27 mA @ 120 Hz | |
Ripple Current @ High Frequency | 33.75 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.222" (5.65mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.50000 | $0.50 |
| 10 | $0.31000 | $3.10 |
| 50 | $0.22620 | $11.31 |
| 100 | $0.19970 | $19.97 |
| 500 | $0.15356 | $76.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.13897 | $138.97 |
| 2,000 | $0.12683 | $253.66 |
| 3,000 | $0.12069 | $362.07 |
| 5,000 | $0.11385 | $569.25 |
| 7,000 | $0.10983 | $768.81 |
| 10,000 | $0.10594 | $1,059.40 |
| Unit Price without GST: | $0.50000 |
|---|---|
| Unit Price with GST: | $0.55000 |

