Parametric Equivalent

C410C561J1G5TA7200 | |
|---|---|
DigiKey Part Number | 399-C410C561J1G5TA7200TR-ND - Tape & Reel (TR) 399-C410C561J1G5TA7200CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C410C561J1G5TA7200 |
Description | CER CAP 560PF 100V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C561J1G5TA7200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.095" Dia x 0.170" L (2.41mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 10 | $0.38300 | $3.83 |
| 50 | $0.28420 | $14.21 |
| 100 | $0.25380 | $25.38 |
| 500 | $0.20250 | $101.25 |
| 1,000 | $0.18666 | $186.66 |
| 2,500 | $0.16997 | $424.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.15991 | $799.55 |
| 10,000 | $0.15164 | $1,516.40 |
| 15,000 | $0.14749 | $2,212.35 |
| 25,000 | $0.14290 | $3,572.50 |
| 35,000 | $0.14021 | $4,907.35 |
| 50,000 | $0.13763 | $6,881.50 |
| Unit Price without GST: | $0.64000 |
|---|---|
| Unit Price with GST: | $0.70400 |


