C410C561J1G5TA is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.64000
Datasheet
560 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C410C561J1G5TA

DigiKey Part Number
399-C410C561J1G5TA-ND
Manufacturer
Manufacturer Product Number
C410C561J1G5TA
Description
CER CAP 560PF 100V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
560 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C410C561J1G5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.095" Dia x 0.170" L (2.41mm x 4.32mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$0.64000$0.64
10$0.38300$3.83
50$0.28420$14.21
300$0.21630$64.89
600$0.19802$118.81
1,200$0.18299$219.59
2,700$0.16876$455.65
5,100$0.15965$814.21
Manufacturers Standard Package
Unit Price without GST:$0.64000
Unit Price with GST:$0.70400