Similar

CA064X104M8RACTU | |
|---|---|
DigiKey Part Number | 399-CA064X104M8RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CA064X104M8RACTU |
Description | CAP CER ARRAY |
Customer Reference | |
Detailed Description | 0.1µF Isolated Capacitor 4 Array 10 V X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CA064X104M8RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | 0.1µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |


