0.1µF Isolated Capacitor 4 Array 10 V X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W3A4ZC104MAT2A

DigiKey Part Number
W3A4ZC104MAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W3A4ZC104MAT2A
Description
CAP ARRAY 0.1UF 10V X7R 0612
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1µF Isolated Capacitor 4 Array 10 V X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
W3A4ZC104MAT2A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
0.1µF
Tolerance
±20%
Voltage - Rated
10 V
Dielectric Material
Ceramic
Number of Capacitors
4
Circuit Type
Isolated
Temperature Coefficient
X7R
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
0612 (1632 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.053" (1.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.11828$473.12
Manufacturers Standard Package
Unit Price without GST:$0.11828
Unit Price with GST:$0.13011