C1206J224K1RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.42912
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,490
Unit Price: $1.24000
Datasheet
0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206J224K1RACTU

DigiKey Part Number
399-20260-2-ND - Tape & Reel (TR)
399-20260-1-ND - Cut Tape (CT)
399-20260-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206J224K1RACTU
Description
CAP CER 0.22UF 100V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206J224K1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode, Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.047" (1.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.38262$956.55
Manufacturers Standard Package
Unit Price without GST:$0.38262
Unit Price with GST:$0.42088