
C1206J224K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-20261-2-ND - Tape & Reel (TR) 399-20261-1-ND - Cut Tape (CT) 399-20261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206J224K1RACAUTO |
Description | CAP CER 0.22UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206J224K1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.24000 | $1.24 |
| 10 | $0.78400 | $7.84 |
| 50 | $0.60380 | $30.19 |
| 100 | $0.54800 | $54.80 |
| 500 | $0.45386 | $226.93 |
| 1,000 | $0.42474 | $424.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.39402 | $985.05 |
| 5,000 | $0.37550 | $1,877.50 |
| 7,500 | $0.36623 | $2,746.72 |
| 12,500 | $0.35595 | $4,449.38 |
| 17,500 | $0.34993 | $6,123.78 |
| 25,000 | $0.34415 | $8,603.75 |
| Unit Price without GST: | $1.24000 |
|---|---|
| Unit Price with GST: | $1.36400 |

