C0805C470J5GALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $0.45694
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.54771
Datasheet

Upgrade


KEMET
In Stock: 6,051
Unit Price: $1.34000
Datasheet

Upgrade


KEMET
In Stock: 4,414
Unit Price: $0.87000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.24423
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.29013
Datasheet

Upgrade


KEMET
In Stock: 5,942
Unit Price: $0.83000
Datasheet

Upgrade


KEMET
In Stock: 25,987
Unit Price: $0.24000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.09365
Datasheet

Upgrade


KEMET
In Stock: 218
Unit Price: $0.43000
Datasheet

Upgrade


KEMET
In Stock: 11,100
Unit Price: $0.49000
Datasheet

Upgrade


KEMET
In Stock: 2,196
Unit Price: $0.69000
Datasheet

Parametric Equivalent


KEMET
In Stock: 8,067
Unit Price: $0.15000
Datasheet

Parametric Equivalent


KEMET
In Stock: 18,678
Unit Price: $0.21000
Datasheet
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C470J5GALTU

DigiKey Part Number
399-C0805C470J5GALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C470J5GALTU
Description
CAP CER 47PF 50V NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C470J5GALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.08290$331.60
Manufacturers Standard Package
Unit Price without GST:$0.08290
Unit Price with GST:$0.09119