
C0805C470J5GAC7210 | |
|---|---|
DigiKey Part Number | 399-C0805C470J5GAC7210TR-ND - Tape & Reel (TR) 399-C0805C470J5GAC7210CT-ND - Cut Tape (CT) 399-C0805C470J5GAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C470J5GAC7210 |
Description | CAP CER 47PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C470J5GAC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.07500 | $0.75 |
| 50 | $0.05160 | $2.58 |
| 100 | $0.04460 | $4.46 |
| 500 | $0.03246 | $16.23 |
| 1,000 | $0.02874 | $28.74 |
| 2,500 | $0.02484 | $62.10 |
| 5,000 | $0.02250 | $112.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.01961 | $294.15 |
| 30,000 | $0.01820 | $546.00 |
| 45,000 | $0.01750 | $787.50 |
| 75,000 | $0.01671 | $1,253.25 |
| 105,000 | $0.01626 | $1,707.30 |
| 150,000 | $0.01582 | $2,373.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

