220 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C221K5RACTM

DigiKey Part Number
399-C0805C221K5RACTMTR-ND - Tape & Reel (TR)
399-C0805C221K5RACTMCT-ND - Cut Tape (CT)
399-C0805C221K5RACTMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C221K5RACTM
Description
CAP CER 220PF 50V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C221K5RACTM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C221K5RACAUTOKEMET13,139399-6941-1-ND$0.52000Parametric Equivalent
C0805C221K5RACTUKEMET16,818399-C0805C221K5RACTUCT-ND$0.48000Parametric Equivalent
C0805S221K5RACTUKEMET2,565399-9286-1-ND$0.58000Parametric Equivalent
0805B221K500CTWalsin Technology Corporation27,1511292-1569-1-ND$0.15000Parametric Equivalent
885012207082Würth Elektronik3,993732-8064-1-ND$0.16000Parametric Equivalent
In-Stock: 522
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.51000$0.51
10$0.29800$2.98
50$0.21840$10.92
100$0.19390$19.39
500$0.15258$76.29
1,000$0.13985$139.85
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.12077$483.08
8,000$0.11368$909.44
12,000$0.11013$1,321.56
20,000$0.10620$2,124.00
28,000$0.10390$2,909.20
40,000$0.10168$4,067.20
Manufacturers Standard Package
Unit Price without GST:$0.51000
Unit Price with GST:$0.56100