C0603C221J1RAL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 7,780
Unit Price: $0.41000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.16075
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.00770
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 12,000
Unit Price: $0.26000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.01778
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.01587
Datasheet
220 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C221J1RAL

DigiKey Part Number
399-C0603C221J1RAL-ND
Manufacturer
Manufacturer Product Number
C0603C221J1RAL
Description
220.PF 100V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1,112$0.23895$265.71
Unit Price without GST:$0.23895
Unit Price with GST:$0.26285